Texas Instruments TPS73230DCQ

Cap-Free, NMOS, 250mA Low Dropout egulator with everse Current Protection 6-SOT-223 -40 to 125
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73230DCQ.

Texas Instruments

Datasheet31 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.181
$ 1.328
Stock
151,173
213,039
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
3 V
Min Output Voltage
-
3 V
Output Voltage
3 V
3 V
Output Current
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223-6
SOT-223
Number of Pins
6
6
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS73250QDCQRQ1
IC REG LDO 5V 0.25A SOT223-6 / LDO Regulator Pos 5V 0.25A Automotive 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73250DCQ
LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73225DCQR
LDO VOLTAGE REGULATOR, 2.5V, 250mA, SOT-223-6, FULL REEL

Descriptions

Descriptions of Texas Instruments TPS73230DCQ provided by its distributors.

Cap-Free, NMOS, 250mA Low Dropout egulator with everse Current Protection 6-SOT-223 -40 to 125
550μA positive electrode Fixed 250mA 1 1.7V 3V 5.5V 150mV@ 250mA 0.002%/mA(Typ) 0.01(Typ) SOT-223 SMD mount 6.5mm*3.5mm*1.6mm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:40mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.