What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS73250QDCQRQ1

IC REG LDO 5V 0.25A SOT223-6 / LDO Regulator Pos 5V 0.25A Automotive 6-Pin(5+Tab) SOT-223 T/R
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73250QDCQRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73250QDCQRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.563
$ 1.563
Stock
328,194
292,848
292,848
Authorized Distributors
3
3
3
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
40 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS73250DCQ
LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73230DCQR
LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73225DCQR
LDO VOLTAGE REGULATOR, 2.5V, 250mA, SOT-223-6, FULL REEL

Descriptions

Descriptions of Texas Instruments TPS73250QDCQRQ1 provided by its distributors.

IC REG LDO 5V 0.25A SOT223-6 / LDO Regulator Pos 5V 0.25A Automotive 6-Pin(5+Tab) SOT-223 T/R
Automotive 250-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 6-SOT-223 -40 to 125
53dB(120Hz) 550¦ÌA Fixed 250mA 1 5V 1.7V 5V 5.5V 600mV@ 500mA 0.002%/mA(Typ) 0.06(Typ) SOT-223-6 , 1.65mm
LDO Voltage Regulators AC Cap-Free NMOS 250mA LDO Reg
IC REG LINEAR 5V 250MA SOT-223-6
TPS73250 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 40mV 1.8mm 250mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.