What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS73132DBVT

LDO Regulator Pos 3.2V 0.15A 5-Pin SOT-23 T/R
$ 0.864
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73132DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet6 pages17 years ago
Datasheet21 pages18 years ago

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments TPS73132DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 0.939
Stock
8,089,394
220,261
Authorized Distributors
4
4
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.2 V
3.2 V
Output Current
150 mA
150 mA
Dropout Voltage
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS73131DBVR
LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73131DBVT
LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73131DBVTG4
Cap-Free, NMOS, 150mA Low-Dropout (LDO) Regulator With Reverse Current Protection 5-SOT-23 -40 to 125
LDO Regulator, 150 mA, High PSRR, Low Noise 1.8V
Analog DevicesADP150AUJZ-2.0-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP166AUJZ-R7
Very Low Quiescent Current, 150 mA, LDO Regulator

Descriptions

Descriptions of Texas Instruments TPS73132DBVT provided by its distributors.

LDO Regulator Pos 3.2V 0.15A 5-Pin SOT-23 T/R
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 150mA 1 3.2V 1.7V 3.2V 5.5V 100mV@ 150mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
TPS73132 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 30mV 1.45mm 150mA 560mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:30mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.