Texas Instruments TPS7301QDR

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 3.59
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7301QDR.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

Arrow Electronics

Augswan

Farnell

Newark

Inventory History

3 month trend:
+39.12%

CAD Models

Download Texas Instruments TPS7301QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
$ 3.502
Stock
740,479
124,665
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
1.2 V
1.2 V
Output Voltage
9.75 V
9.75 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.4 V
2.4 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7101QD
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Texas InstrumentsTPS7101QDG4
500mA, Low-Dropout Voltage egulator 8-SOIC -40 to 125
Texas InstrumentsTPS7325QD
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS7301QDR provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 9.75V 0.5A 8-SOIC
Adjustable Positive LDO Regulator, 1.2V Min, 9.75V Max, 0.085V Dropout, PMOS, PDSO8
1.2 V-9.75 V ADJUSTABLE POSITIVE LDO REGULATOR 0.085 V DROPOUT PDSO8
Adjustable Regulator, 68dB(100Hz) 250μA +V 500mA 1Ch 1.2V-10V 210mV@200mA 22mV 18mV SOIC-8 SMD Adhesive Mount 1.75mm H
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.