Texas Instruments TPS7101QD

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
$ 9.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7101QD.

Farnell

Datasheet39 pages12 years ago
Datasheet39 pages10 years ago

Texas Instruments

Augswan

Newark

Verical

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS7101QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.855
$ 8.782
Stock
198,538
1,483,047
Authorized Distributors
5
5
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
9.75 V
-
Min Output Voltage
1.2 V
-
Output Voltage
9.75 V
9.75 V
Output Current
500 mA
500 mA
Dropout Voltage
146 mV
146 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7301QDR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7301QD
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7301QDG4
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7101QD provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
LDO Regulator Pos 1.2V to 9.75V 0.5A 8-Pin SOIC Tube
59dB~54dB(120Hz) 350μA positive electrode Adjustable 500mA 1 1.2V 2.5V 9.75V 10V 400mV@ 500mA 22mV 18mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7101QD.