Texas Instruments TPS72615DCQR

1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72615DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago
Datasheet2 pages22 years ago

Augswan

Sierra IC

iiiC

Newark

Inventory History

3 month trend:
+5.44%

CAD Models

Download Texas Instruments TPS72615DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.875
$ 2.966
$ 2.966
Stock
444,053
237,742
237,742
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
310 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS72616DCQR
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS726126DCQR
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS72516DCQRG4
Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72615DCQR provided by its distributors.

1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
TEXAS INSTRUMENTS - TLE2426ID - VOLTAGE REF, VIRTUAL GRND, 2V-20V, SOIC8
LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) SOT-223 T/R
IC, LDO VOLT REG, 1.5V, 1A, SOT-223-6
Low voltage differential Regulator (LDO)
60dB(1kHz) 120μA positive electrode Fixed 1A 1 1.5V 1.8V 1.5V 6V 320mV@ 1A 0.05%/A(Typ) 0.02(Typ) SOT-223-6 SMD mount,glue mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.