Texas Instruments TPS72516DCQRG4

Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125
$ 3.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72516DCQRG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet18 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72516DCQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 3.28
$ 3.28
Stock
86,384
234,386
234,386
Authorized Distributors
2
3
3
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.6 V
1.8 V
1.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
170 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72516DCQRG4.

Related Parts

Texas InstrumentsTPS72616DCQR
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS72616DCQ
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS726126DCQ
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72516DCQRG4 provided by its distributors.

Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125
LDO Regulator Pos 1.6V 1A 6-Pin(5+Tab) SOT-223 T/R
Lead Free Positive GULL WING CMOS Linear Voltage Regulator IC 125C 1A 3.5mm 170mV
Obsolete Positive Fixed Enable Reset voltage regulator linear -40C~125C 1A 6V
IC REG LINEAR 1.6V 1A SOT-223-6
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.