Texas Instruments TPS72518DCQRG4

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72518DCQRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago
Datasheet18 pages24 years ago

iiiC

CAD Models

Download Texas Instruments TPS72518DCQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.84
Stock
329,063
266,510
266,510
Authorized Distributors
0
1
1
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72518DCQRG4.

Related Parts

Texas InstrumentsTPS72618DCQR
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223
Texas InstrumentsTPS72616DCQR
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS72516DCQ
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72518DCQRG4 provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R
IC REG LINEAR 1.8V 1A SOT223-6
Surface Mount Fuses OSU 250V 2.5A
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:210mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.