Texas Instruments TPS72516DCQ

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
$ 4.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72516DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago
Datasheet18 pages24 years ago

Augswan

iiiC

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-3.05%

CAD Models

Download Texas Instruments TPS72516DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.208
$ 3.28
$ 3.28
Stock
201,089
372,435
372,435
Authorized Distributors
2
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.6 V
1.8 V
1.8 V
Min Output Voltage
1.6 V
1.8 V
1.8 V
Output Voltage
1.6 V
1.8 V
1.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
170 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72616DCQR
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS72616DCQ
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS72618DCQR
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223

Descriptions

Descriptions of Texas Instruments TPS72516DCQ provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
LDO Regulator Pos 1.6V 1A 6-Pin (5+Tab) SOT-223 Tube
IC, LDO VOLT REG, 1.6V, 1A, SOT-223-6
LOW INPUT VOLTAGE, 1-A LOW-DROPOUT LINEAR REGULATORS WITH SUPERVISOR
60dB(1kHz) 225μA positive electrode Fixed 1A 1 1.6V 1.8V 1.6V 6V 320mV@ 1A 0.25%/A 0.15%/V SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
1.6 V FIXED POSITIVE LDO REGULATOR PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.