Texas Instruments TPS72218DBVR

50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72218DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago

Augswan

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
-29.89%

CAD Models

Download Texas Instruments TPS72218DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.809
$ 1.005
$ 1.005
Stock
1,044,255
999,267
999,267
Authorized Distributors
5
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
50 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72218DBVR.

Related Parts

Texas InstrumentsTPS72201DBVR
50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72216DBVT
50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS77027DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
TC2014 Series 50 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
50Ma Ldo With Shutdown & V Ref Bypass, T; |Microchip Technology TC2014-5.0VCTTR
Ic, volt Regulator, fixed,+3V, cmos, tsop,5P; |Microchip Technology TC2014-3.0VCTTR

Descriptions

Descriptions of Texas Instruments TPS72218DBVR provided by its distributors.

50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 50MA SOT23-5
48dB(100Hz) 120μA positive electrode Fixed 50mA 1 1.8V 1.8V 1.8V 5.5V 100mV@ 50mA 0.2mV 0.09%/V SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
TPS72218 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 50mV 1.45mm 50mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.