Texas Instruments TPS719285-285DRVT

Dual, 200mA Output, Low Noise, High PSRR LDO Linear Regulators 6-SON -40 to 125
$ 0.878

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS719285-285DRVT.

Texas Instruments

Datasheet23 pages11 years ago
Datasheet24 pages15 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS719285-285DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 1.11
Stock
230,560
383,344
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
2.85 V
2.85 V
Output Current
200 mA
200 mA
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Related Parts

Texas InstrumentsTPS71928-28DRVR
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125
Texas InstrumentsTPS71928-28DRVT
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125
Texas InstrumentsTPS71928-28DRVTG4
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS719285-285DRVT provided by its distributors.

Dual, 200mA Output, Low Noise, High PSRR LDO Linear Regulators 6-SON -40 to 125
Obsolete Contains Lead Positive BICMOS Linear Voltage Regulator IC -40C~125C 1.053W 200mA 0.8mm
LDO Regulator Pos 2.85V2.85V 0.2A/0.2A 6-Pin WSON EP T/R
IC REG LINEAR 2.85V 200MA 6WSON Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
63dB~44dB(100Hz~1MHz) 160μA positive electrode Fixed 200mA 2 2.85V 2.7V 2.85V 6.5V 400mV@ 200mA 75 uV/mA 130 uV / V SON-6 SMD mount,glue mount 2mm*2mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.