Texas Instruments TPS71928-28DRVT

200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71928-28DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago
Datasheet8 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TPS71928-28DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.11
Stock
318,203
617,779
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
2.8 V
2.8 V
Output Current
200 mA
200 mA
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS719285-285DRVR
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
Texas InstrumentsTPS719285-285DRVT
Dual, 200mA Output, Low Noise, High PSRR LDO Linear Regulators 6-SON -40 to 125
Texas InstrumentsTPS71933-28DRVR
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown

Descriptions

Descriptions of Texas Instruments TPS71928-28DRVT provided by its distributors.

200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125
LDO Regulator Fixed 2.8V 200mA SON SMD, Adhesive Mount 2mm × 2mm × 750μm 63dB~44dB(100Hz~1MHz) 160μA Pos 2.7V 2.8V 6.5V 400mV@200mA 75uV/mA(Typ) 130uV/V(Typ)
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:200mA; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.