What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS71718DCKT

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71718DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet42 pages11 years ago
Datasheet31 pages14 years ago
Datasheet10 pages17 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-4.11%

CAD Models

Download Texas Instruments TPS71718DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.513
Stock
250,609
831,526
Authorized Distributors
4
4
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SC
SC
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS71712DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71701DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71733DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
MIC5366 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
Analog DevicesMAX8891EXK18+T
Low-Dropout Linear Regulators Designed for Ultra-Low Noise in a SC70 Package

Descriptions

Descriptions of Texas Instruments TPS71718DCKT provided by its distributors.

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
TPS71718 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.1mm 150mA 320mW
IC, V REG, LDO 150MA, SMD, SC-70-5; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 1.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cou
Ic, V Reg, Ldo 150Ma, Smd, Sc-70-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS71718DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS71718DCKT .