Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS717185DSER

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS717185DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
-25.65%

CAD Models

Download Texas Instruments TPS717185DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.884
Stock
330,303
75,266,824
Authorized Distributors
1
3
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.85 V
1.85 V
Output Current
150 mA
150 mA
Dropout Voltage
170 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS71718DSER
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS71745DSER
Fixed Ldo Voltage Regulator, 2.5V To 6.5V, 170Mv Dropout, 4.5Vout, 150Maout, Wson-6
Texas InstrumentsTPS71750DSER
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Analog DevicesMAX8842ELT+T
Ultra-Low-Noise, High PSRR, Low-Dropout, 150mA Linear Regulators in µDFN

Descriptions

Descriptions of Texas Instruments TPS717185DSER provided by its distributors.

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
70dB~45dB(100Hz~1MHz) 80μA positive electrode Fixed 150mA 1 1.85V 2.5V 1.85V 6.5V 300mV@ 150mA 70uV/mA(Typ) 125uV/V(Typ) SON SMD mount,glue mount 1.5mm*1.5mm*750μm
TPS717185 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 800mum 150mA 485mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.