Texas Instruments TPS7148QD

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
$ 9.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7148QD.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet10 pages27 years ago

Augswan

Sierra IC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7148QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.39
$ 1.463
Stock
254,723
330,109
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
4.8 V
4.8 V
Min Output Voltage
4.8 V
4.8 V
Output Voltage
4.85 V
4.85 V
Output Current
500 mA
500 mA
Dropout Voltage
-
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
D
Number of Pins
8
8
Min Input Voltage
5.2 V
5.2 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS7348QDR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7333QD
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7150QD
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7148QD provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
LDO Regulator Pos 4.85V 0.5A 8-Pin SOIC Tube
Low Dropout (Ldo) Voltage Regulator Rohs Compliant: Yes
IC REG LINEAR 4.85V 500MA 8-SOIC
53dB~50dB(120Hz) 350μA positive electrode Fixed 500mA 1 4.85V 5.2V 4.85V 10V 250mV@ 500mA 60mV 27mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7148QD.