What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS70933QDRVRQ1

LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 6-Pin WSON EP T/R
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70933QDRVRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-54.47%

CAD Models

Download Texas Instruments TPS70933QDRVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 0.588
$ 0.588
Stock
1,113,857
452,479
452,479
Authorized Distributors
2
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3 V
3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70933QDRVRQ1.

Related Parts

Texas InstrumentsTPS70950QDRVRQ1
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 5V 2.7V 5V 30V 1.2V@ 150mA 20mV 3mV WSON-6 800¦Ìm
Texas InstrumentsTPS70930DRVT
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 3V 2.7V 3V 30V 1.4V@ 150mA 20mV 3mV SON , 750¦Ìm
Texas InstrumentsTPS70950DRVR
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 5V 2.7V 5V 30V 1.2V@ 150mA 20mV 3mV SON , 750¦Ìm
STMicroelectronicsLDLN015PU28R
150 mA - ultra low noise - high PSRR linear voltage regulator IC
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6
Analog DevicesADP166ACPZN-3.3-R7
Very Low Quiescent Current, 150 mA, LDO Regulator

Descriptions

Descriptions of Texas Instruments TPS70933QDRVRQ1 provided by its distributors.

LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 6-Pin WSON EP T/R
LDO Voltage Regulators 150-mA,30-VUlt-LowIQ Wide Input LDO
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 30V 1.54V@ 150mA 20mV 3mV WSON-6 , 800¦Ìm
Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125
Fixed Positive Standard Regulator, 3.3V, PDSO6
150-Ma, Ultra-Low Iq, Wide Input Ldo
TPS709-Q1 AUTOMOTIVE 150-MA 30-V
IC REG LINEAR 3.3V 150MA 6-WSON
TPS70933 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 975mV 800mum 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.