Texas Instruments TPS70928DBVT

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70928DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet11 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TPS70928DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 0.793
$ 0.793
Stock
714,515
1,394,481
1,394,481
Authorized Distributors
2
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70925DBVT
Texas Instruments Linear Regulator, 6.5V Out, 500mA Max, Single Channel, SOT-23, 5-Pin
Texas InstrumentsTPS70930DBVT
Texas Instruments LDO Regulator 3V Out 500mA Single SOT-23 SMD 5-Pin
Texas InstrumentsTPS70939DBVT
LDO Regulator Pos 3.9V 0.15A 5-Pin SOT-23 T/R
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Adjustable Output
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70928DBVT provided by its distributors.

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
V REG, 2.7-30V, 0.245VDO, 2.8V, 5SOT23; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: 2.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -;
V Reg, 2.7-30V, 0.245Vdo, 2.8V, 5Sot23; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:30V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS70928DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70928DBVT .