Texas Instruments TPS70633DRVT

Active Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~125C 150mA 800mum 975mV
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70633DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments TPS70633DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.419
$ 0.419
Stock
291,241
4,331,712
4,331,712
Authorized Distributors
3
3
3
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
2.7 V
-
-
Max Input Voltage
6.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsTPS70630DRVT
IC REG LDO 3V 0.15A SOT23-5 / LDO Regulator Pos 3V 0.15A Medical 6-Pin WSON EP T/R
Texas InstrumentsTPS70628DRVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS70630DBVT
TEXAS INSTRUMENTS - TPS70630DBVT - LDO, FIXED, 3V, 0.15A, SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS70633DRVT provided by its distributors.

Active Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~125C 150mA 800mum 975mV
Mic Preamp, 80dB~52dB(10Hz~1kHz), 2.55μA, Fixed, 150mA, 3.3V, 2.7V, 6.5V, 1.54V@150mA, 20mV, 3mV, SON, SMD, Adhesive Mount, 750μm H
LDO, FIXED, 3.3V, 0.15A, SON-6; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 3.3V, 0.15A, Son-6; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS70633DRVT
LDO, FIXED, 3.3V, 0.15A, SON-6; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:975mV; LDO Regulator Case Style:SON; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70633DRVT .