Texas Instruments TPS70402PWPR

LDO Regulator Pos 1.22V to 5.5V 1A/2A 24-Pin HTSSOP EP T/R / IC REG LDO ADJ 1A/2A 24HTSSOP
$ 7.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70402PWPR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet14 pages24 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
-29.14%

CAD Models

Download Texas Instruments TPS70402PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.289
$ 6.367
$ 6.367
Stock
367,126
212,082
212,082
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
2
2
2
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
2 A
2 A
2 A
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70402PWPR.

Related Parts

Texas InstrumentsTPS70351PWPR
1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70302PWPR
Adjustable 1.22V~5.5V Positive 6V TSSOP-24-EP Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS70348PWPR
Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP

Descriptions

Descriptions of Texas Instruments TPS70402PWPR provided by its distributors.

LDO Regulator Pos 1.22V to 5.5V 1A/2A 24-Pin HTSSOP EP T/R / IC REG LDO ADJ 1A/2A 24HTSSOP
Linear Voltage Regulator IC Positive Adjustable 2 Output 1.22 V ~ 5.5 V 1A, 2A 24-HTSSOP
65dB(1kHz),60dB(1kHz) 250μA positive electrode Adjustable 1A,2A 2 1.22V 2.7V 5.5V 6V 250mV@ 1A,- 1mV 0.01(Typ) HTSSOP-24 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.