Texas Instruments TPS70402PWP

LDO Regulator Pos 1.22V to 5.5V 1A/2A 24-Pin HTSSOP EP Tube
$ 6.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70402PWP.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet14 pages24 years ago

Newark

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
+131%

CAD Models

Download Texas Instruments TPS70402PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.367
$ 7.289
$ 7.289
Stock
213,055
361,725
361,725
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
2
2
2
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
2 A
2 A
2 A
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70402PWP.

Related Parts

Texas InstrumentsTPS70448PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70351PWPR
1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70302PWPR
Adjustable 1.22V~5.5V Positive 6V TSSOP-24-EP Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments TPS70402PWP provided by its distributors.

LDO Regulator Pos 1.22V to 5.5V 1A/2A 24-Pin HTSSOP EP Tube
Linear Voltage Regulator IC Positive Adjustable 2 Output 1.22 V ~ 5.5 V 1A, 2A 24-HTSSOP
65dB@1kHz, 60dB@1kHz 250μA Positive Adjustable 1A, 2A 2-Ch 1.22V 2.7V 5.5V 6V 250mV@1A -1mV 0.01(Typ) HTSSOP-24 SMD 1.2mm H
DUAL-OUTPUT LOW-DROPOUT VOLTAGE REGULATORS WITH INTEGRATED SVS FOR SPLIT VOLTAGE SYSTEMS | IC REG LINEAR POS ADJ 24HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.