Texas Instruments TPS70345PWPR

Voltage Regulator Fixed 2.7V/3.3V/6V 1A/2A 250μA 65dB HTSSOP-24 SMD, Adhesive Mount 1.2mm H
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70345PWPR.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages17 years ago
Datasheet43 pages18 years ago

Newark

LCSC

iiiC

Inventory History

3 month trend:
+266%

CAD Models

Download Texas Instruments TPS70345PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.98
$ 6.584
$ 6.584
Stock
324,143
9,719,296
9,719,296
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
1.2 V
3.3 V
3.3 V
Output Current
2 A
2 A
2 A
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70345PWPR.

Related Parts

Texas InstrumentsTPS70448PWPR
LDO Regulator Pos 1.5V3.3V 1A/2A 24-Pin HTSSOP EP T/R
Texas InstrumentsTPS70448PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125
Texas InstrumentsTPS70351PWPR
1-A, dual-channel ultra-low-dropout voltage regulator with power good & enable 24-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70345PWPR provided by its distributors.

Voltage Regulator Fixed 2.7V/3.3V/6V 1A/2A 250μA 65dB HTSSOP-24 SMD, Adhesive Mount 1.2mm H
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.2V 1A, 2A 24-HTSSOP
TPS70345 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 160mV 1.2mm 1A 4.115W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.