Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS659127YFFT

32μA 500mV 1.8V 3.8V 5.5V processor DSBGA-81 SMD mount,glue mount 3.6mm(Length)*3.6mm(width)
$ 5.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS659127YFFT.

Texas Instruments

Datasheet145 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet145 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS659127YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.511
$ 4.624
Stock
242,912
6,172,532
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
-
-
Mount
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS659127YFFT.

Descriptions

Descriptions of Texas Instruments TPS659127YFFT provided by its distributors.

32μA 500mV 1.8V 3.8V 5.5V processor DSBGA-81 SMD mount,glue mount 3.6mm(Length)*3.6mm(width)
Power Management IC (PMIC) with 4DC/DCs, 10 LDOs, 3 LED outputs & 32kHz RC oscillator 81-DSBGA -40 to 85
Application Processors 2.7V to 5.5V 81-Pin DSBGA T/R
TPS659127YFFT Processor PMIC 81-DSBGA (3.6x3.6)
PMU for Altair Modem Chipset 81-Pin DSBGA
TPS659127 Tape & Reel (TR) Surface Mount Processor pmic power management device 0m 3.6V 2800kHz -40C~85C
PMU for Processor Power | TPS659127YFFT
Otp Spin From Tps65912x Family
FUSE CERM 25A 250VAC 125VDC 3AB
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 81; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.