Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS659110A2ZRC

Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR Tube
$ 4.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS659110A2ZRC.

Texas Instruments

Datasheet121 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet121 pages11 years ago
Datasheet123 pages12 years ago
Datasheet123 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages23 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS659110A2ZRC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.748
$ 5.31
Stock
202,417
948,627
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
BGA
BGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS659118A2ZRCT
Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTPS6591133A2ZRC
Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTPS659112A2ZRCR
Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments TPS659110A2ZRC provided by its distributors.

Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR Tube
Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85
2.7V 5.5V Portable devices BGA SMD mount 770μm(height)
Power Management Specialized - PMIC Pwr Mgmt Unit w/ DC/DC Controller
TPS659110 Tray Surface Mount Portable Equipment pmic power management device 9mm 3.8V 3000kHz -40C~85C
Power Management Unit with DCDC Controller
POWER SUPPLY MANAGEMENT CIRCUIT,
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 98; Package Code: BGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.