What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS659102A1RSLR

Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS659102A1RSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet96 pages13 years ago
Datasheet96 pages13 years ago
Datasheet96 pages14 years ago
Datasheet96 pages14 years ago
Datasheet96 pages14 years ago
Datasheet93 pages14 years ago
Datasheet93 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Augswan

HQonline

Inventory History

3 month trend:
+128%

CAD Models

Download Texas Instruments TPS659102A1RSLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 3.088
Stock
615,467
270,896
Authorized Distributors
4
3
Max Input Voltage
-
5.5 V
Min Input Voltage
-
2.7 V
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS65910AA1RSLR
Power Management ICs (PMICs); TPS65910AA1RSLR; TEXAS INSTRUMENTS; 48; 0 m; 6 mm; VQFN
Texas InstrumentsTPS65178ARSLR
Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain 48-VQFN -40 to 85
Texas InstrumentsTPS65154RSLR
IC TRIPLE-OUT LCD SUPPLY 48VQFN / LCD Bias IC with Integrated WLED Driver

Descriptions

Descriptions of Texas Instruments TPS659102A1RSLR provided by its distributors.

Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC48
QFN-48-EP(6x6) DC-DC Converters ROHS
TPS65910 INTEGRATED POWER MANAGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS659102A1RSLR.