Texas Instruments TPS65560RGTR

Integrated photo flash charger and IGBT driver with 1.8A Iout 16-VQFN -35 to 85
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65560RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages15 years ago
Datasheet2 pages20 years ago

Mouser

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65560RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.502
$ 2.238
Stock
2,795,459
324,404
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
-
1
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
12 V
12 V
Max Output Current
-
1.8 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-35 °C
-35 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65560RGTR.

Related Parts

Texas InstrumentsTPS65561RGTR
Integrated photo flash charger and IGBT driver with 2.2A Iout 16-VQFN -35 to 85
Texas InstrumentsTPS65561RGTT
Integrated photo flash charger and IGBT driver with 2.2A Iout 16-VQFN -30 to 85
Texas InstrumentsTPS60250RTER
Tape & Reel (TR) TPS60250 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - QFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
LED DRVR 4Segment 3.3V/5V 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS65560RGTR provided by its distributors.

Integrated photo flash charger and IGBT driver with 1.8A Iout 16-VQFN -35 to 85
1.3mA 2.7V 4V Camera flash capacitor charger,Xenon QFN-16 SMD mount 950μm(height)
BATTERY CHARGE CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC PHOTO FLASH CHARGER/IGBT DRIVER QFN16; IC Function:Integrated Photo Flash Charger and IGBT Driver; Operating Temperature Range:-35°C to +85°C; Digital IC Case Style:QFN; No. of Pins:16; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.