Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65185RSLT

PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65185RSLT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet51 pages14 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65185RSLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 2.66
Stock
256,211
419,607
Authorized Distributors
4
2
Max Input Voltage
6 V
6 V
Min Input Voltage
3 V
3 V
Output Voltage
-
-
Output Current
-
120 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Operating Supply Current
5.5 mA
5.5 mA
Operating Supply Voltage
6 V
6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65185RSLT.

Related Parts

Texas InstrumentsTPS65182BRGZR
PMIC for E Ink Vizplex Enabled Electronic Paper Display. 48-VQFN -10 to 85
Texas InstrumentsTPS65181BRGZR
PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85
Texas InstrumentsTLC5951RHAR
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65185RSLT provided by its distributors.

PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
Display Driver, E Ink®, Vizplex™, OMAP™, 5.5mA, 3V, 6V, VQFN-48, SMD, 950μm H
IC PWR MGMT E INK 48VQFN "E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (6x6)"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.