Texas Instruments TPS65120RGTT

4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 3.3V Vlogic 16-VQFN -40 to 85
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65120RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages15 years ago
Datasheet29 pages18 years ago
Datasheet24 pages22 years ago

element14 APAC

Augswan

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65120RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 1.7
Stock
218,608
1,155,757
Authorized Distributors
5
5
Max Input Voltage
5.5 V
5.5 V
Min Input Voltage
2.5 V
2.5 V
Output Voltage
-
-18 V
Output Current
25 mA
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65120RGTT.

Related Parts

Texas InstrumentsTPS65123RGTR
3-CH Single Inductor Multiple Outputs (SIMO) Bias IC 16-VQFN -40 to 85
Texas InstrumentsTPS65124RGTR
3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
Texas InstrumentsTPS65121RGTR
4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 1.8V Vlogic 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65120RGTT provided by its distributors.

4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 3.3V Vlogic 16-VQFN -40 to 85
140μA 3V~5.6V, Adj up to 20V, Adj down to -18V 2.5V 3V~5.6V, Adj up to 20V, Adj down to -18V 5.5V Converter,TFT LCD QFN SMD mount 950μm(height)
; Output Current Max:25mA; Output Voltage Max:5.6V; No. of Outputs:4; Supply Voltage Max:5.5V; Package/Case:16-QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Voltage:5.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.