Texas Instruments TPS65100PWP

Triple Output Lcd Supply With Linear Regulator And Vcom Buffer | IC Reg Ctrlr Tft 4OUT 24HTSSOP
$ 2.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65100PWP.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet25 pages22 years ago

LCSC

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-2.65%

CAD Models

Download Texas Instruments TPS65100PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.347
$ 1.974
$ 1.974
Stock
153,067
252,714
252,714
Authorized Distributors
4
4
4
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
5 V
5 V
5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65100PWP.

Related Parts

Texas InstrumentsTPS65101PWPR
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller, 1.6A Min. Boost Ilim & VCOM
Texas InstrumentsTPS65105PWP
Switched Capacitor Regulator, Voltage-mode, 1.56A, 2100kHz Switching Freq-Max, CMOS, PDSO24
Texas InstrumentsTPS65105PWPR
5.8V Boost topology 20mA 4 5V 2.7V 15V HTSSOP-24 SMD mount,glue mount 1.2mm(height)

Descriptions

Descriptions of Texas Instruments TPS65100PWP provided by its distributors.

TRIPLE OUTPUT LCD SUPPLY WITH LINEAR REGULATOR AND VCOM BUFFER | IC REG CTRLR TFT 4OUT 24HTSSOP
Switched Capacitor Regulator, Voltage-mode, 2.6A, 2100kHz Switching Freq-Max, CMOS, PDSO24
LCD SUPPLY W/REGULATOR, HTSSOP-24; Fonction CI: Ecran LCD TFT; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.8V; Type de boîtier de CI: HTSSOP; Nombre de broches: 24Broche(s); Température d'utilisation min:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65100PWP .
  • TPS65100PWP.