Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650732RSLR

5-Channel Power Management IC (PMIC) with 3 DC/DCs, 2 LDOs in 6x6mm QFN 48-VQFN -40 to 85
$ 4.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650732RSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet95 pages14 years ago
Datasheet93 pages14 years ago
Datasheet92 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.75%

CAD Models

Download Texas Instruments TPS650732RSLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.343
$ 4.872
Stock
339,136
185,436
Authorized Distributors
4
4
Max Input Voltage
-
6.3 V
Min Input Voltage
-
-
Output Voltage
-
1.8 V
Output Current
-
1.5 A
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS650732RSLR.

Related Parts

Texas InstrumentsTPS65910A3A1RSLR
OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP T/R / IC PWR MGMT 4DCDC/8 LDO 48VQFN
Texas InstrumentsTPS65185RSLR
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
Texas InstrumentsTPS65217BRSLR
PMIC Battery Mgmt/Display LED Driver Handheld/Mobile Power VQFN-48 SMD Adhesive Mount 1mm H

Descriptions

Descriptions of Texas Instruments TPS650732RSLR provided by its distributors.

5-Channel Power Management IC (PMIC) with 3 DC/DCs, 2 LDOs in 6x6mm QFN 48-VQFN -40 to 85
Power Solution 2.8V to 6.3V 48-Pin VQFN EP T/R / IC PWR MGMT 5CH W/2 LDO 48VQFN
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.