Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63024YFFR

High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63024YFFR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages12 years ago

HQonline

Inventory History

3 month trend:
-2.58%

CAD Models

Download Texas Instruments TPS63024YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.447
$ 1.8
Stock
591,688
496,699
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
3.6 V
Efficiency
97 %
97 %
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63024YFFR.

Related Parts

Texas InstrumentsTPS630250YFFT
4-A switch single-inductor buck-boost converter in 3.7 mm² DSBGA package 20-DSBGA -40 to 125
Texas InstrumentsTPS630252YFFR
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
Texas InstrumentsTPS630252YFFT
4A switch Single-Inductor Buck-Boost Converter in WCSP 20-DSBGA -40 to 125
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20
Switching Regulator, Voltage-Mode, 5A, 3000kHz Switching Freq-Max, PBGA20

Descriptions

Descriptions of Texas Instruments TPS63024YFFR provided by its distributors.

High Efficiency 1.5A Single Inductor Buck-Boost Converter 20-DSBGA -40 to 125
Buck-boost type Adjustable 2.12A 2.5V~3.6V 2.3V~5.5V BGA-20 DC-DC Converters ROHS
Switching Regulator, Current-mode, 1.5A, 2500kHz Switching Freq-Max, BICMOS
Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 2.5V to 3.6V 1.5A 20-Pin DSBGA T/R
Buck-Boost Yes 2.5MHz Adjustable 1 3.6V 2.5V 5.5V 2.3V DSBGA-20 SMD mount,glue mount 330μm(height)
Switching Voltage Regulators High Efficiency 1.5A Sing InductBuckBoost
TPS63024 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 2.8V 0m 2.12A Switch 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.