Texas Instruments TPS63002DRCR

96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63002DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages18 years ago
Datasheet4 pages20 years ago

Upverter

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-2.48%

CAD Models

Download Texas Instruments TPS63002DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.301
$ 1.654
$ 1.654
Stock
36,814,722
268,805
268,805
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63002DRCR.

Related Parts

Texas InstrumentsTPS63000DRCT
High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Texas InstrumentsTPS63000DRCR
High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Texas InstrumentsTPS63000IDRCRQ1
Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Texas Instruments TPS63002DRCR provided by its distributors.

96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, PDSO10
Buck-Boost Yes 1.25MHz~1.5MHz Fixed 1 5V 5V 5.5V 1.8V VSON-10 SMD mount,glue mount 1mm(height)
Regulators - Non-Isolated Switching DC/DC 96% Buck-Boost Conv
Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 1.2A 10-Pin VSON EP T/R / IC REG BUCK BOOST 5V 1.6A 10SON
Buck-boost type Fixed 5V 1.8V~5.5V 1.6A DFN-10(3x3) DC-DC Converters ROHS
TPS63002 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 5V 3mm 1.6A Switch 1.25MHz~1.5MHz
CONVERTER, BUCK-BOOST, SON-10; Topology:; CONVERTER, BUCK-BOOST, SON-10; Topology:Buck-Boost; Input Voltage Min:1.8V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SON; No. of Pins:10Pins; Output Current:1.8A; Switching Frequency:1.5MHz; Operating Temperature Max:85 C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63002DRCR .
  • TPS63002DRCR.