Texas Instruments TPS63000DRCRG4

High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63000DRCRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages18 years ago
Datasheet11 pages19 years ago

element14 APAC

Upverter

Newark

iiiC

Inventory History

3 month trend:
+119%

CAD Models

Download Texas Instruments TPS63000DRCRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.48
$ 1.48
Stock
218,902
1,242,454
1,242,454
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63000DRCRG4.

Related Parts

Texas InstrumentsTPS63000IDRCRQ1
Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, BICMOS, PDSO10
Texas InstrumentsTPS63002DRCR
96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Texas InstrumentsTPS63002DRCT
96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS63000DRCRG4 provided by its distributors.

High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, PDSO10
Dc-Dc Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.2Aout, Son-10 Rohs Compliant: Yes
Buck-Boost Converter Yes Adjustable 1.25MHz~1.5MHz 1 Output 5.5V In 1.2V Out 5.5V Max 1.8V Min SON SMD Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.