Texas Instruments TPS62562DRVT

Buck Converter Yes 2.25MHz Fixed 1 1.8V 1.8V 5.5V 2.5V WSON-6 SMD, Adhesive Mount 750μm H
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62562DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62562DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.55
Stock
258,035
906,316
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62261DRVR
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62261DRVT
IC REG BUCK 1.8V 600MA 6SON / 2.25 MHz 600 mA Step Down Converter in 2x2SON/TSOT-23 Package
Texas InstrumentsTPS62560DRVR
Buck Converter 2.25MHz Adjustable 1Ch 5.5V 850mV 5.5V 2.5V WSON-6 SMD, Adhesive Mount 800μm H
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm

Descriptions

Descriptions of Texas Instruments TPS62562DRVT provided by its distributors.

Buck Converter Yes 2.25MHz Fixed 1 1.8V 1.8V 5.5V 2.5V WSON-6 SMD, Adhesive Mount 750μm H
2.25MHz 600mA Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 6-Pin WSON EP T/R
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 2.25MHz 600mA 2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.