Texas Instruments TPS62261DRVR

2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62261DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet31 pages18 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download Texas Instruments TPS62261DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.962
$ 0.962
Stock
1,152,559
502,244
502,244
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62261DRVR.

Related Parts

Texas InstrumentsTPS62562DRVR
2.25MHz 600mA Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Texas InstrumentsTPS62261TDRVRQ1
Switching Regulator, Voltage-mode, 0.6A, 2250kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsTPS62562DRVT
Buck Converter Yes 2.25MHz Fixed 1 1.8V 1.8V 5.5V 2.5V WSON-6 SMD, Adhesive Mount 750μm H

Descriptions

Descriptions of Texas Instruments TPS62261DRVR provided by its distributors.

2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad
Switching Regulator, Voltage-mode, 0.6A, 2500kHz Switching Freq-Max, PDSO6
Buck Converter, Yes, 2.25MHz, Fixed Output, 1 Channel, 1.8V In, 1.8V Out, 6V Max In, 2V Out, SON Package, SMD, Adhesive Mount, 750μm H
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.8V; Output Current:600mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.6A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.