What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62420DRCRG4

Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62420DRCRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages14 years ago
Datasheet34 pages18 years ago
Datasheet7 pages20 years ago

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TPS62420DRCRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.115
$ 1.115
Stock
389,016
826,644
826,644
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
2.25 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS62420DRCRG4 provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R
Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Dual Switching Controller, Voltage-mode, 0.6A, 2500kHz Switching Freq-Max, PDSO10
Switching Regulator IC; No. of Outputs:2; Output Voltage:6V; Output Current:1A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.6A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.