Texas Instruments TPS62402DRCTG4

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62402DRCTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages15 years ago
Datasheet42 pages18 years ago

CAD Models

Download Texas Instruments TPS62402DRCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.254
$ 1.254
Stock
103,412
846,342
846,342
Authorized Distributors
0
4
4
Case/Package
-
QFN
QFN
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
400 mA
400 mA
400 mA
Switching Frequency
2.25 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS62404DRCR
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62404DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62401DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62402DRCTG4 provided by its distributors.

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 3.3V/1.8V 0.4A/0.6A 10-Pin VSON EP T/R
TPS62402 ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6TO 6V Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 3mm 400mA 600mA 2.25MHz
Switching Regulator IC; No. of Outputs:2; Output Voltage:3.3V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.4A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.