Texas Instruments TPS62362YZHT

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62362YZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet53 pages14 years ago

Inventory History

3 month trend:
-95.52%

CAD Models

Download Texas Instruments TPS62362YZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.26
Stock
190,424
467,774
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
1.4 V
1.4 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62360YZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
Texas InstrumentsTPS62361BYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R
Texas InstrumentsTPS62363YZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R
Switching Regulator, Voltage-mode, 3A, 3300kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15

Descriptions

Descriptions of Texas Instruments TPS62362YZHT provided by its distributors.

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
Buck Converter, Adjustable (Programmable), 2.5MHz, 1.4V-2.5V Out, DSBGA-16, SMD, Adhesive Mount, 2.3mm × 2.3mm × 480μm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;
TPS62362 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 3.6V 0m 2.5A 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.