What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS622314DRYT

IC REG BUCK 1.5V 500MA 6SON / Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 6-UFDFN
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS622314DRYT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages14 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS622314DRYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.635
Stock
202,271
418,343
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.05 V
2.05 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.5 V
-
Max Output Voltage
-
-
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS62232DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62231DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62231DRYR
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6

Descriptions

Descriptions of Texas Instruments TPS622314DRYT provided by its distributors.

IC REG BUCK 1.5V 500MA 6SON / Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 6-UFDFN
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Buck Yes 3MHz Fixed 1 1.5V 1.5V 6V 2.05V SON SMD mount£¬glue mount 550¦Ìm(height)
TPS622314 ALSO HAS PWM AND PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1mm 500mA 3MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.