What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS622314DRYR

IC REG BUCK 1.5V 500MA 6SON Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 6-UFDFN

$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS622314DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages14 years ago

HQonline

iiiC

Inventory History

3 month trend:
-53.91%

CAD Models

Download Texas Instruments TPS622314DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.708
Stock
537,011
263,010
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.05 V
2.05 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
1.5 V
Max Output Voltage
-
-
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62231DRYR
IC REG BUCK 1.8V 500MA 6SON Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Texas InstrumentsTPS622317DRYR
IC REG BUCK 2.9V 500MA 6SON Buck Switching Regulator IC Positive Fixed 2.9V 1 Output 500mA 6-UFDFN
Texas InstrumentsTPS62234DRYR
IC REG BUCK 2.1V 500MA 6SON Buck Switching Regulator IC Positive Fixed 2.1V 1 Output 500mA 6-UFDFN
FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6

Descriptions

Descriptions of Texas Instruments TPS622314DRYR provided by its distributors.

IC REG BUCK 1.5V 500MA 6SON Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 6-UFDFN
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.5V 0.5A 6-Pin USON T/R
1.22 A SWITCHING REGULATOR 3800 kHz SWITCHING FREQ-MAX PDSO6
TPS622314 ALSO HAS PWM AND PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1mm 500mA 3MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.