Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS6209718RWKR

IC REG BUCK 1.8V 2A 11VQFN / Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6209718RWKR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS6209718RWKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 1.259
Stock
283,916
173,614
Authorized Distributors
1
3
Case/Package
-
VQFN
Number of Pins
11
11
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
2.5 MHz
Min Input Voltage
-
2.5 V
Max Input Voltage
-
6 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS6209718RWKR.

Descriptions

Descriptions of Texas Instruments TPS6209718RWKR provided by its distributors.

IC REG BUCK 1.8V 2A 11VQFN / Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-VFQFN
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
Switching Voltage Regulators 4A buck converter with DCS control
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R
Buck Yes 1.5MHz~2.5MHz Fixed 1 6V 1.8V 6V 2.5V QFN SMD mount,glue mount 2.1mm(width)*950μm(height)
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 11; Package Shape: SQUARE; Surface Mount: YES; Peak Reflow Temperature (C): 260;
TPS6209718 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 3.6V 2mm 2A 1.5MHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.