What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62088YFPT

IC REG BUCK 0.6V 3A 6DSBGA / Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 3A 6-XFBGA, DSBGA
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62088YFPT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments TPS62088YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.184
$ 0.987
Stock
254,901
628,495
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
4 MHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62088YFPT.

Descriptions

Descriptions of Texas Instruments TPS62088YFPT provided by its distributors.

IC REG BUCK 0.6V 3A 6DSBGA / Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 3A 6-XFBGA, DSBGA
Switching Regulator, Current/voltage-mode, 5A, 4000kHz Switching Freq-Max, PBGA6
2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125
TPS62088 High-Frequency Synchronous Step-Down DC-DC Converter Single Output 3A 2.4V to 5.5V 6-Pin DSBGA T/R
TPS62088 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 1.4mm 3A 4MHz
DC/DC CONV, SYNC BUCK, 4MHZ, WCSP-6; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.4V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WCSP; Nombre de br
DC/DC CONV, SYNC BUCK, 4MHZ, WCSP-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.4V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WCSP; No. of Pins:6Pins; Output Current:3A; Output Voltage Min:600mV; Output Voltage Max:4V; Switching Frequency:4MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62088YFPT .