What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62088YFPR

IC REG BUCK 0.6V 3A 6DSBGA / Tiny 6-pin 3-A Step-Down Converter in 1.2-mm x 0.8-mm WCSP
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62088YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-28.97%

CAD Models

Download Texas Instruments TPS62088YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 1.1
Stock
699,247
254,914
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
4 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62088YFPR.

Descriptions

Descriptions of Texas Instruments TPS62088YFPR provided by its distributors.

IC REG BUCK 0.6V 3A 6DSBGA / Tiny 6-pin 3-A Step-Down Converter in 1.2-mm x 0.8-mm WCSP
Switching Regulator, Current/voltage-mode, 5A, 4000kHz Switching Freq-Max, PBGA6
Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 4V 3A 6-Pin DSBGA T/R
TPS62088 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 5V 1.4mm 3A 4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.