Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62054DGSR

1.8-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62054DGSR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet18 pages23 years ago

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
+0.86%

CAD Models

Download Texas Instruments TPS62054DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.267
Stock
568,798
375,479
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
850 kHz
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62054DGSR.

Related Parts

Texas InstrumentsTPS62052DGSR
1.5-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62052DGS
1.5-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62056DGSR
3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62054DGSR provided by its distributors.

1.8-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Buck Yes 850KHz Fixed 1 1.8V 1.8V 10V 2.7V VSSOP-10 SMD mount,glue mount 950μm(height)
Switching Regulator, Voltage-mode, 0.8A, 1000kHz Switching Freq-Max, PDSO10
IC REG BUCK 1.8V 800MA 10VSSOP
TPS62054 ALSO HAS CONTROL TECHNIQUE OF PFM Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 7.2V 3mm 800mA 850kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.8V; Output Current:800mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes; Output Current Max:0.8A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.