Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62021DGQR

Buck Yes 1.25MHz Adjustable 1 6V 700mV 6V 2.5V HVSSOP-10 SMD mount,glue mount
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62021DGQR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62021DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62021DGQR.

Related Parts

Texas InstrumentsTPS62020DGQ
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62020DRCR
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-VSON -40 to 85
Texas InstrumentsTPS62020DGQR
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62021DGQR provided by its distributors.

Buck Yes 1.25MHz Adjustable 1 6V 700mV 6V 2.5V HVSSOP-10 SMD mount,glue mount
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, Active-Low Mode in QFN-10 10-MSOP-PowerPAD -40 to 85
Conv DC-DC Single Step Down 2.5V to 6V 10-Pin HVSSOP EP T/R
IC REG BUCK ADJ 0.6A SYNC 10MSOP
Switching Regulator IC; No. of Outputs:1; Output Voltage:6V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.6A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.