Texas Instruments TPS62004DGS

1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62004DGS.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages23 years ago

Factory Futures

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
+37.30%

CAD Models

Download Texas Instruments TPS62004DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 1.345
$ 1.345
Stock
343,821
2,008,601
2,008,601
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
750 kHz
1 MHz
1 MHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
1.5 V
1.5 V
1.5 V
Efficiency
95 %
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62004DGS.

Related Parts

Texas InstrumentsTPS62004QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 1.5V Fixed Output Voltage 10-VSSOP -40 to 125
Texas InstrumentsTPS62003DGS
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62005QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 1.8V Fixed Output Voltage 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62004DGS provided by its distributors.

1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10
Buck Yes 750KHz Fixed 1 5.5V 1.5V 5.5V 2.5V VSSOP-10 SMD mount 3mm*3mm*1.02mm
IC REG BUCK 1.5V 600MA 10VSSOP
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.