Texas Instruments TPS62003DGS

1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62003DGS.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages23 years ago

Farnell

HQonline

LCSC

element14 APAC

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments TPS62003DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.628
$ 1.239
Stock
328,595
715,657
Authorized Distributors
5
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
750 kHz
1 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62003DGS.

Related Parts

Texas InstrumentsTPS62004DGS
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62004QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 1.5V Fixed Output Voltage 10-VSSOP -40 to 125
Texas InstrumentsTPS62002DGSR
1.0-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62003DGS provided by its distributors.

1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
HIGH-EFFICIENCY STEP-DOWN LOW POWER DC-DC CONVERTER Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10
Buck Yes 750KHz Fixed 1 5.5V 1.2V 5.5V 2.5V VSSOP-10 SMD mount 950μm(height)
IC REG BUCK 1.2V 600MA 10VSSOP
DC-DC CONV, BUCK, 750KHZ, MSOP-10; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: VSSOP; Nombre de broches: 10Broche(s); Courant, sortie: 600mA;
DC-DC CONV, BUCK, 750KHZ, MSOP-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:5.5V; DC / DC Converter IC Case:VSSOP; No. of Pins:10Pins; Output Current:600mA; Output Voltage Nom.:1.2V; Switching Frequency:750kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage:1.2V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62003DGS .