Texas Instruments TPS613222ADBVT

6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS613222ADBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

Newark

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments TPS613222ADBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.265
Stock
622,266
1,148,753
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
2 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS613222ADBVT.

Descriptions

Descriptions of Texas Instruments TPS613222ADBVT provided by its distributors.

6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
IC REG BOOST 5V 2.5A SOT23-5 / Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A SC-74A, SOT-753
Switching Regulator, Current-mode, 2.5A, 2000kHz Switching Freq-Max, PDSO5
Boost Converter IC | 0.9V-5.5V In | 1.8A Switch | 6uA Quiescent | 5-SOT23
Boost Yes 500KHz~2MHz Fixed 1 5V 5V 5.5V 900mV SOT-23-5 SMD mount,glue mount 1.45mm(height)
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 5V 5-Pin SOT-23 T/R
DC/DC CONV, SYNC BOOST, 1.6MHZ, SOT-23-5; Topology: Synchronous Boost (Step Up); Input Voltage Min: 900mV; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 1.8A; Output Voltage No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS613222ADBVT .