Texas Instruments TPS613222ADBVR

6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS613222ADBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

LCSC

Inventory History

3 month trend:
-19.90%

CAD Models

Download Texas Instruments TPS613222ADBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.49
Stock
1,224,502
11,067,469
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS613222ADBVR.

Descriptions

Descriptions of Texas Instruments TPS613222ADBVR provided by its distributors.

6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A SC-74A, SOT-753
Switching Regulator, Current-mode, 2.5A, 2000kHz Switching Freq-Max, PDSO5
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 5V 5-Pin SOT-23 T/R
boost converterType Fixed 2.5A 5V 0.9V~5.5V SOT-23-5 DC-DC Converters ROHS
Boost Converter, Yes, 500kHz~2MHz, Fixed 1, 5V In, 5V Out, 5.5V Max, 900mV Drop, SOT-23-5, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.