Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61281AYFFR

Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61281AYFFR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet52 pages12 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61281AYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 1.137
Stock
543,435
212,001
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
2.3 MHz
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.85 V
4.85 V
Min Output Voltage
3.35 V
-
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61281AYFFR.

Related Parts

Texas InstrumentsTPS61280AYFFR
Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R
Texas InstrumentsTPS61280YFFT
IC REG BOOST PROG 5A 16DSBGA "Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA"
Texas InstrumentsTPS61281YFFT
3-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15

Descriptions

Descriptions of Texas Instruments TPS61281AYFFR provided by its distributors.

Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R
IC REG BOOST PROG 5A 16DSBGA "Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA"
TPS6128xA low voltage 3A front end power management IC 16-DSBGA -40 to 85
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.