Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61280DYFFR

TPS61280 Synchronous Boost DC-DC Converter Single Output 5A 2.3V to 4.8V 16-Pin DSBGA T/R
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61280DYFFR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+78.88%

CAD Models

Download Texas Instruments TPS61280DYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.987
$ 0.987
Stock
427,941
960,717
960,717
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
-
4 A
4 A
Switching Frequency
-
2.3 MHz
2.3 MHz
Min Input Voltage
-
2.3 V
2.3 V
Max Input Voltage
-
4.85 V
4.85 V
Min Output Voltage
-
3.35 V
3.35 V
Max Output Voltage
-
-
-
Efficiency
-
95 %
95 %
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61280DYFFR.

Descriptions

Descriptions of Texas Instruments TPS61280DYFFR provided by its distributors.

TPS61280 Synchronous Boost DC-DC Converter Single Output 5A 2.3V to 4.8V 16-Pin DSBGA T/R
2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125
Boost Yes 2.3MHz Programmable 1 4.4V 2.85V 4.85V 2.3V DSBGA-16 SMD mount,glue mount
Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 4A 16-Pin DSBGA T/R
TPS61280 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.2V 0m 5A Switch 2.3MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.